Reference Only

EL240A20-12

Solid State Relays - SSRs PM IP00 SSR 280VAC 20A10-14VDCZC

Manufacturer:

Mfr Part:
EL240A20-12

TTI Part:
EL240A20-12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StylePanel Mount
Load Current Rating20 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range10 VDC to 14 VDC
Input Current10 mA to 17.5 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesEL
Length36.6 mm
Width21.1 mm
Height14.3 mm
Termination StyleQuick Connect
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$33.63$672.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes