Reference Only
ED24D5
Solid State Relays - SSRs Plug In 280VAC 5A 5-15VDC CNT ZC
Datasheet
ED24D5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 5 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 3 VDC to 15 VDC | |
| Input Current | 3.8 mA to 33.8 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | ED | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 27.9 mm | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
Test/Quality Data
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.04 | $21.04 | |
| $20.83 | $104.15 | |
| $19.64 | $196.40 | |
| $19.44 | $486.00 | |
| $18.46 | $923.00 | |
| $18.00 | $1,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware DIN MNT Socket for ED Series
Sign in to add projects and notes