Reference Only
ED24D3
Solid State Relays - SSRs Plug In 280VAC 3A 5-15VDC CNT ZC
Datasheet
ED24D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 3 VDC to 15 VDC | |
| Input Current | 3.8 mA to 33.8 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | ED | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 27.9 mm | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.03 | $17.03 | |
| $15.48 | $154.80 | |
| $15.18 | $455.40 | |
| $14.56 | $873.60 | |
| $14.26 | $1,711.20 | |
| $13.98 | $3,774.60 | |
| $13.70 | $6,987.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware DIN MNT Socket for ED Series
My Notes
Sign into see notes.