Reference Only

ED06C5

Solid State Relays - SSRs Plug In 48VDC 5A 18-32VDC Control

Manufacturer:

Mfr Part:
ED06C5

TTI Part:
ED06C5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleSocket Mount
Load Current Rating5 A
Load Voltage Rating1 VDC to 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range18 VDC to 32 VDC
Input Current10.7 mA to 19.7 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesED
Length29 mm
Width12.7 mm
Height27.9 mm
Termination StyleQuick Connect
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

Test/Quality Data

EDA / CAD Models

0In Stock

100
On Order
100 expected 14-Nov-28
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.67$21.67
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

DRSED Sensata

Sensata

Relay Sockets & Hardware DIN MNT Socket for ED Series
Sign in to add projects and notes