Reference Only
DRTC06D06
Time Delay & Timing Relays 6A, 12-24VAC/DC SSR 1-60VDC Delay on Brk
Datasheet
DRTC06D06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Hand Dial | |
| Termination Style | Screw | |
| Operating Supply Voltage | 60 VDC | |
| Contact Rating | 6 A | |
| Series | S1DR Timer | |
| Packaging | Each | |
| Mode of Operation | Delay On Break | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.23 | $83.23 | |
| $82.27 | $411.35 | |
| $80.30 | $803.00 | |
| $78.03 | $1,560.60 | |
| $75.90 | $3,795.00 | |
| $74.68 | $7,468.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.