Reference Only

DRTB06D06

Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A

Manufacturer:

Mfr Part:
DRTB06D06

TTI Part:
DRTB06D06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryTime Delay & Timing Relays
Display TypeHand Dial
Termination StyleScrew
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage60 VDC
Timing Range0.1 s to 100 h
Contact Rating6 A
SeriesS1DR Timer
PackagingEach
Mounting StyleDIN Rail Mount
Operation ModeSingle Shot
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.14$73.14
$71.71$358.55
$70.30$703.00
$68.92$1,378.40
$67.57$3,378.50
$66.24$6,624.00
$64.95$16,237.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes