Reference Only

DRSCN24

Relay Sockets & Hardware 6mm DR Skt for 15, 24VDCin CN SSRs

Manufacturer:

Mfr Part:
DRSCN24

TTI Part:
DRSCN24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesCN
Termination StyleScrew
Current Rating6 A
Mounting StyleDIN Rail
Number of Contacts4
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesDRSCN
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$34.39$343.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.