Reference Only
DRSCN05
Relay Sockets & Hardware 6mm DR Skt for 5,12 VDCin CN SSRs
Datasheet
DRSCN05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | CN | |
| Termination Style | Screw | |
| Current Rating | 6 A | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | DRSCN | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Images
Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.36 | $353.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes