Reference Only

DRK1

Relay Sockets & Hardware DIN Bracket Kit 45mm

Manufacturer:

Mfr Part:
DRK1

TTI Part:
DRK1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRelay Sockets & Hardware
ProductDIN Rail Adaptors
Accessory TypeBracket
Associated Relay SeriesHS301, HS202, HS201, HS151, HS122
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesHS
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.45$144.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

HS202 Sensata

Sensata

Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's
HS301 Sensata

Sensata

Heat Sinks 3.0 C/W PM Heat Sink 1 SSR
HS151 Sensata

Sensata

Heat Sinks 1.5 C/W PM Heat Sink 1 SSR
HS201 Sensata

Sensata

Heat Sinks 2.0 C/W PM Heat Sink 1 SSR

My Notes

Sign into see notes.