Reference Only
DRH3P60A18
Contactors - Solid State 18A 600AC 280A/DC In ZC 3Leg 3phs DINRail
Datasheet
DRH3P60A18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 18 A | |
| Load Voltage Rating | 600 VAC | |
| Control Voltage Range | 48 VAC to 600 VAC | |
| Input Current | 3 mA | |
| Series | DRH | |
| Contact Form | 3PST (3 Form A) | |
| Number of Phases | 3 Phase | |
| Packaging | Each | |
| Product Type | Solid State Contactors | |
| Product | Three Phase Contactors | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Type | Controller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $199.39 | $1,993.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.