Reference Only
DRA-CN048D05
Solid State Relays - SSRs CN048D05 SSR / DRS CN05 Skt Assy
Datasheet
DRA-CN048D05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 1 VDC to 48 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 3 VDC to 12 VDC | |
| Input Current | 6 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | DRACN | |
| Length | 80 mm | |
| Width | 6.1 mm | |
| Height | 92.6 mm | |
| Termination Style | Wire Clamp | |
| Packaging | Each | |
| Package / Case | SIP-4 | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Solid State | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.18 | $52.18 | |
| $51.66 | $154.98 | |
| $51.06 | $255.30 | |
| $50.34 | $503.40 | |
| $49.84 | $747.60 | |
| $49.35 | $1,233.75 | |
| $46.62 | $4,662.00 | |
| $45.92 | $11,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes