Reference Only
DRA-CN024D24
Solid State Relays - SSRs CN024D24 SSR/DRSCN24 Skt Assy
Datasheet
DRA-CN024D24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 3.5 A | |
| Load Voltage Rating | 1 VDC to 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 15 VDC to 30 VDC | |
| Input Current | 7 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | DRACN | |
| Length | 80 mm | |
| Width | 6.1 mm | |
| Height | 92.6 mm | |
| Termination Style | Wire Clamp | |
| Packaging | Each | |
| Package / Case | SIP-4 | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Solid State | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.00 | $1,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes