Reference Only
DR6760D60P
Solid State Relays - SSRs SOLID STATE RELAY
Datasheet
DR6760D60P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 60 A | |
| Load Voltage Rating | 48 VAC to 600 VAC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 600 uA to 2.8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| IP Rating | IP20 | |
| Series | DR67 | |
| Length | 147.8 mm | |
| Width | 67.5 mm | |
| Height | 127 mm | |
| Termination Style | Quick Connect | |
| Packaging | Box | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Tradename | NOVA22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $442.58 | $442.58 | |
| $438.19 | $1,314.57 | |
| $433.26 | $2,166.30 | |
| $428.96 | $4,289.60 | |
| $412.31 | $10,307.75 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.