Reference Only

DR24D12X

Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC

Manufacturer:

Mfr Part:
DR24D12X

TTI Part:
DR24D12X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating12 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 32 VDC
Input Current9 mA to 11 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 40 C
SeriesDR
Length87.6 mm
Width18.3 mm
Height83.7 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$64.47$644.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.