Reference Only
DR24D03R
Solid State Relays - SSRs 3A 240VAC Out 4-32VDC In, 11mm UL
Datasheet
DR24D03R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 9 mA to 11 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | SeriesOne DR | |
| Length | 87.6 mm | |
| Width | 11 mm | |
| Height | 83.7 mm | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Product Catalogs
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.17 | $49.17 | |
| $48.67 | $146.01 | |
| $48.18 | $240.90 | |
| $44.99 | $674.85 | |
| $44.53 | $1,113.25 | |
| $44.08 | $2,204.00 | |
| $42.96 | $4,296.00 | |
| $42.52 | $11,055.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes