Reference Only
DR2260D20UR
Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW
Datasheet
DR2260D20UR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Height | 116.5 mm | |
| IP Rating | IP20 | |
| Input Current | 10 mA to 15 mA | |
| Input to Output Isolation Method | Optical | |
| Length | 93.2 mm | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 48 VAC to 600 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail Mount | |
| Output Type | SCR | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | DR22 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Tradename | NOVA22 | |
| Type | SSR | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.45 | $73.45 | |
| $72.72 | $218.16 | |
| $72.00 | $360.00 | |
| $67.96 | $679.60 | |
| $67.29 | $1,682.25 | |
| $66.62 | $3,331.00 | |
| $65.96 | $6,596.00 | |
| $65.31 | $16,327.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes