Reference Only
DR2260A20U
Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW
Datasheet
DR2260A20U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 90 VAC to 280 VAC, 90 VDC to 280 VDC | |
| Height | 116.5 mm | |
| IP Rating | IP20 | |
| Input Current | 6 mA to 10 mA | |
| Input to Output Isolation Method | Optical | |
| Length | 93.2 mm | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 48 VAC to 600 VAC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail Mount | |
| Output Type | SCR | |
| Packaging | Box | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | DR22 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Tradename | NOVA22 | |
| Type | SSR | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.88 | $748.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes