Reference Only

DR-ODC5

I/O Modules SSR (I/O MODULE) 3-60 VDC

Manufacturer:

Mfr Part:
DR-ODC5

TTI Part:
DR-ODC5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage5 V
Input Current18 mA
Output Voltage5 V to 48 V
Output Current18 mA
Case ColorRed
Output TypeDC
Termination StyleDIN Rail
Housing ColorRed
PackagingEach
Product TypeI/O Modules
SeriesDR
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.58$76.58
$75.82$379.10
$71.48$714.80
$70.76$1,769.00
$67.18$3,359.00
$65.52$6,552.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.