Reference Only
DR-ODC24
I/O Modules SSR (I/O MODULE) 3-60 VDC
Datasheet
DR-ODC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 18 V to 32 V | |
| Input Current | 13 mA | |
| Output Voltage | 3 V to 60 V | |
| Output Current | 3 A | |
| Case Color | Red | |
| Output Type | DC | |
| Termination Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Series | DR | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.44 | $80.44 | |
| $77.08 | $385.40 | |
| $74.18 | $741.80 | |
| $72.71 | $1,454.20 | |
| $71.55 | $4,293.00 | |
| $70.83 | $7,083.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.