Reference Only
DR-IDC24
I/O Modules SOLID STATE RELAY (I/O MODULE)
Datasheet
DR-IDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 32 V | |
| Input Current | 6 mA | |
| Output Voltage | 30 V | |
| Output Current | 50 mA | |
| Case Color | White | |
| Output Type | DC | |
| Termination Style | DIN Rail | |
| Housing Color | White | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | DR | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.74 | $73.74 | |
| $66.62 | $333.10 | |
| $64.67 | $646.70 | |
| $63.40 | $1,268.00 | |
| $62.16 | $2,486.40 | |
| $60.94 | $3,656.40 | |
| $57.57 | $5,757.00 | |
| $56.44 | $14,674.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.