Reference Only
DR-IAC5
I/O Modules SOLID STATE RELAY (I/O MODULE)
Datasheet
DR-IAC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 120 VAC | |
| Output Voltage | 5 V | |
| Output Current | 50 mA | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | DR | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.23 | $1,124.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes