Reference Only

DR-IAC24

I/O Modules SOLID STATE RELAY (I/O MODULE)

Manufacturer:

Mfr Part:
DR-IAC24

TTI Part:
DR-IAC24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage90 V to 140 V
Input Current6 mA
Output Voltage30 V
Output Current50 mA
Case ColorYellow
Output TypeDC
Termination StyleDIN Rail
PackagingEach
Product TypeI/O Modules
SeriesDR
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.33$1,306.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.