Reference Only
DC60S5
Solid State Relays - SSRs 60VDC 5 AMP DC INPUT
Datasheet
DC60S5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 3.5 VDC to 32 VDC | |
| Height | 22.6 mm | |
| IP Rating | IP00 | |
| Input Current | 2.2 mA to 25 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 57.3 mm | |
| Load Current Rating | 5 A | |
| Load Voltage Rating | 3 VDC to 48 VDC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Output Type | Bi-Polar Transistor | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | DC60S/SA | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Isolated | |
| Width | 44.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
79In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.60 | $42.60 | |
| $36.92 | $184.60 | |
| $36.52 | $365.20 | |
| $36.16 | $904.00 | |
| $35.23 | $1,761.50 | |
| $34.36 | $3,436.00 | |
| $32.40 | $8,748.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.78 | $52.78 | |
| $49.63 | $248.15 | |
| $49.14 | $491.40 | |
| $47.97 | $959.40 | |
| $46.62 | $2,331.00 | |
| $45.34 | $4,534.00 |
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes