Reference Only

DC100D60C

Solid State Relays - SSRs SSR DC OUTPUT 72VDC/60A 4-32VDC

Manufacturer:

Mfr Part:
DC100D60C

TTI Part:
DC100D60C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIsolated
Mounting StylePanel Mount
Load Current Rating60 A
Load Voltage Rating1 VDC to 100 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range4 VDC to 32 VDC
Input Current11 mA to 14 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
IP RatingIP20
SeriesPower Plus DC
Length57.3 mm
Width44.5 mm
Height30.9 mm
Termination StyleScrew
PackagingEach
Input to Output Isolation MethodOptocoupler
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$133.38$1,333.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes