Reference Only
DC100D20
Solid State Relays - SSRs SSR DC OUTPUT 72VDC/20A 4-32VDC
Datasheet
DC100D20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| IP Rating | IP00 | |
| Input Current | 11 mA to 14 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 1 VDC to 72 VDC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Output Type | MOSFET | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | Power Plus DC | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Isolated |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.47 | $123.47 | |
| $122.25 | $611.25 | |
| $112.30 | $1,123.00 | |
| $111.19 | $1,667.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes