Reference Only
D5D10
Solid State Relays - SSRs PM IP00 SSR 500VDC /10A, 3.5-32VDC In
Datasheet
D5D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Controller | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 1 VDC to 500 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | MOSFET | |
| Control Voltage Range | 3.5 VDC to 32 VDC | |
| Input Current | 10 mA to 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| IP Rating | IP00 | |
| Series | 1-DC | |
| Length | 57.3 mm | |
| Width | 44.5 mm | |
| Height | 22.6 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Input to Output Isolation Method | Optocoupler | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Solid State | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.04 | $127.04 | |
| $125.78 | $251.56 | |
| $124.53 | $498.12 | |
| $122.83 | $1,228.30 | |
| $121.62 | $2,432.40 | |
| $120.41 | $6,020.50 | |
| $119.22 | $11,922.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes