Reference Only
D53TP50C
Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, ZC
Datasheet
D53TP50C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 50 A | |
| Load Voltage Rating | 48 VAC to 530 VAC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 24 mA to 35 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP20 | |
| Series | 53TP | |
| Length | 101.3 mm | |
| Width | 79.7 mm | |
| Height | 36.83 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $292.72 | $292.72 | |
| $289.82 | $869.46 | |
| $286.95 | $1,434.75 | |
| $284.11 | $2,841.10 | |
| $279.09 | $5,581.80 | |
| $276.33 | $13,816.50 | |
| $273.59 | $27,359.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Relay Sockets & Hardware SER 53TP COVER

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSR

Sensata
Thermal Interface Products Thermal Pad for 3-phase SSR W/Adhsve

Sensata
Relay Sockets & Hardware Protective Cover
Sign in to add projects and notes