Reference Only
D53TP25D
Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,ZC
Datasheet
D53TP25D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 48 VAC to 530 VAC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 19 mA to 25 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP00 | |
| Series | 53TP | |
| Length | 103.8 mm | |
| Width | 73.4 mm | |
| Height | 30 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Solid State | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.61 | $236.61 | |
| $228.68 | $1,143.40 | |
| $222.23 | $2,222.30 | |
| $216.39 | $5,409.75 | |
| $214.25 | $10,712.50 | |
| $212.13 | $21,213.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Relay Sockets & Hardware SER 53TP COVER

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSR

Sensata
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's

Sensata
Thermal Interface Products Thermal Pad for 3-phase SSR W/Adhsve

Sensata
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's

Sensata
Relay Sockets & Hardware Protective Cover
Sign in to add projects and notes