Reference Only

D53TP25C-10

Solid State Relays - SSRs IP20, 600VAC, 25A 3 Phase SSR, Ran

Manufacturer:

Mfr Part:
D53TP25C-10

TTI Part:
D53TP25C-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating48 VAC to 530 VAC
Relay Contact Form3 Form A (3PST-NO)
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current24 mA to 35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
Series53TP
Length101.3 mm
Width79.7 mm
Height36.83 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$226.37$2,263.70
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
HSP-3 Sensata

Sensata

Thermal Interface Products Accessory Non-adhesv thermal pad for SSR
HSP-5 Sensata

Sensata

Thermal Interface Products Thermal Pad for 3-phase SSR W/Adhsve
KS300 Sensata

Sensata

Relay Sockets & Hardware SER 53TP COVER
KS100-SMR Sensata

Sensata

Relay Sockets & Hardware Protective Cover

My Notes

Sign into see notes.