Reference Only

D2D40

Solid State Relays - SSRs PM IP00 SSR 200VDC 40A, 3.5-32VDC In

Manufacturer:

Mfr Part:
D2D40

TTI Part:
D2D40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StylePanel Mount
Load Current Rating40 A
Load Voltage Rating1 VDC to 200 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range3.5 VDC to 32 VDC
Input Current10 mA to 15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
IP RatingIP00
Series1-DC
Length57.3 mm
Width44.5 mm
Height22.6 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

54In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.49$118.49
$113.91$569.55
$112.76$1,127.60
$111.65$2,791.25
$110.54$5,527.00
$104.17$10,417.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
Sign in to add projects and notes