Reference Only
D2440D
Solid State Relays - SSRs 40A 280VAC DUAL
Datasheet
D2440D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Controller | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 40 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 15 VDC | |
| Input Current | 13 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP00 | |
| Series | Dual | |
| Length | 58.4 mm | |
| Width | 45.3 mm | |
| Height | 33.2 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Technical Resources
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.80 | $126.80 | |
| $109.95 | $549.75 | |
| $106.91 | $1,069.10 | |
| $102.95 | $2,059.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs

Sensata
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's

Sensata
Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR
My Notes
Sign into see notes.