Reference Only

D2425T-10

Solid State Relays - SSRs SOLID STATE RELAY

Manufacturer:

Mfr Part:
D2425T-10

TTI Part:
D2425T-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating24 VAC to 280 VAC
Control Voltage Range3 VDC to 32 VDC
Input Current3.4 mA to 30 mA
SeriesSeries 1
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 270 / Multiples: 270)
Quantity Unit PriceExt. Price
$51.45$13,891.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes