Reference Only

D2425-B

Solid State Relays - SSRs 25A 240VAC DC

Manufacturer:

Mfr Part:
D2425-B

TTI Part:
D2425-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form B (SPST-NC)
Output TypeSCR
Control Voltage Range3 VDC to 32 VDC
Input Current3.4 mA to 30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesSeries 1
Length57.3 mm
Width44.5 mm
Height22.6 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

17In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.99$75.99
$75.23$376.15
$74.47$744.70
$73.73$1,474.60
$72.99$3,649.50
$72.25$7,225.00
$71.53$17,882.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.12$73.12
$70.20$351.00
$66.71$667.10
$66.05$1,651.25
$65.40$3,270.00
$63.16$6,316.00
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
HS501DR Sensata

Sensata

Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR

My Notes

Sign into see notes.