Reference Only
D2410-10
Solid State Relays - SSRs 10A 240V DC
Datasheet
D2410-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Controller | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 7 mA to 12 mA | |
| IP Rating | IP00 | |
| Series | Series 1 | |
| Termination Style | Screw | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Solid State | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.06 | $55.06 | |
| $54.52 | $109.04 | |
| $53.98 | $215.92 | |
| $52.83 | $528.30 | |
| $50.81 | $1,016.20 | |
| $50.09 | $2,003.60 | |
| $48.03 | $4,803.00 | |
| $47.14 | $12,256.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes