Reference Only
D2410
Solid State Relays - SSRs 10A 240V DC
Datasheet
D2410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Controller | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Input Current | 7 mA to 12 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP00 | |
| Series | Series 1 | |
| Length | 57.3 mm | |
| Width | 44.5 mm | |
| Height | 22.6 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
54In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.91 | $51.91 | |
| $50.97 | $254.85 | |
| $50.47 | $504.70 | |
| $48.99 | $979.80 | |
| $47.47 | $2,373.50 | |
| $45.54 | $4,554.00 | |
| $45.09 | $11,272.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.09 | $68.09 | |
| $67.42 | $337.10 | |
| $62.70 | $627.00 | |
| $62.08 | $1,241.60 | |
| $61.46 | $3,073.00 | |
| $60.86 | $6,086.00 |
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes