Reference Only

D06D80

Solid State Relays - SSRs .005-80A 3.5-32VDC

Manufacturer:

Mfr Part:
D06D80

TTI Part:
D06D80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StylePanel Mount
Load Current Rating80 A
Load Voltage Rating1 VDC to 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range3.5 VDC to 32 VDC
Input Current10 mA to 15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
IP RatingIP00
SeriesD06D
Length57.3 mm
Width44.5 mm
Height22.6 mm
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$162.87$162.87
$161.25$806.25
$153.58$1,535.80
$146.60$7,330.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
HS201DR Sensata

Sensata

Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR

My Notes

Sign into see notes.