Reference Only
CWD4890
Solid State Relays - SSRs 0.15-90A DC CONTROL
Datasheet
CWD4890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| IP Rating | IP20 | |
| Input Current | 10 mA to 15 mA | |
| Load Current Rating | 90 A | |
| Load Voltage Rating | 48 VAC to 660 VAC | |
| Mounting Style | Panel Mount | |
| Output Type | SCR | |
| Packaging | Bulk | |
| Package / Case | Hockey Puck | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | CW48 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.41 | $148.41 | |
| $146.91 | $734.55 | |
| $144.52 | $1,445.20 | |
| $143.08 | $2,861.60 | |
| $137.97 | $6,898.50 | |
| $136.59 | $13,659.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR

Sensata
Relay Sockets & Hardware Copper Lug Terminal

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
Sign in to add projects and notes