Reference Only

CWD4850

Solid State Relays - SSRs 0.15-50A DC CONTROL

Manufacturer:

Mfr Part:
CWD4850

TTI Part:
CWD4850

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current10 mA to 15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
SeriesCW48
Length58.8 mm
Width44.5 mm
Height30.9 mm
Termination StyleScrew
PackagingBulk
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.18$89.18
$88.30$441.50
$82.33$823.30
$81.51$2,037.75
$80.71$4,035.50
$79.91$7,991.00
Need more?

Associated Parts

TRM6 Sensata

Sensata

Relay Sockets & Hardware Copper Lug Terminal
HSP-1 Sensata

Sensata

Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
Sign in to add projects and notes