Reference Only
CWD4825
Solid State Relays - SSRs 0.15-25A DC CONTROL
Datasheet
CWD4825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| IP Rating | IP20 | |
| Input Current | 10 mA to 15 mA | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 48 VAC to 660 VAC | |
| Mounting Style | Panel Mount | |
| Output Type | SCR | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | CW48 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.79 | $77.79 | |
| $77.02 | $154.04 | |
| $76.26 | $305.04 | |
| $74.10 | $741.00 | |
| $70.74 | $1,414.80 | |
| $70.04 | $3,502.00 | |
| $67.28 | $6,728.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR

Sensata
Relay Sockets & Hardware Copper Lug Terminal

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
Sign in to add projects and notes