Reference Only

CWA4850H

Solid State Relays - SSRs DC 90-280V 6 mA @ 120 Vrms

Manufacturer:

Mfr Part:
CWA4850H

TTI Part:
CWA4850H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range90 VAC to 280 VAC
Height33 mm
IP RatingIP20
Input Current6 mA to 10 mA
Length58.4 mm
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
PackagingEach
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SeriesCW48
SubcategoryRelays
Termination StyleScrew
Width45.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$94.42$1,888.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.