Reference Only
CP201
Relay Sockets & Hardware Removable Connector 2 Pos Screw Terminal
Datasheet
CP201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product Type | Relay Sockets & Hardware | |
| Product | Control Connectors | |
| Mounting Style | Plug In | |
| Packaging | Box | |
| Accessory Type | Connector | |
| Associated Relay Series | NOVA22 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Tradename | NOVA22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $41.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes