Reference Only

CMRD6035

Solid State Relays - SSRs DIN SSR 660Vac/35A 3-32Vdc In,ZC

Manufacturer:

Mfr Part:
CMRD6035

TTI Part:
CMRD6035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range4 VDC to 32 VDC
Height76.2 mm
Input Current30 mA
Length109.2 mm
Load Current Rating35 A
Load Voltage Rating48 VAC to 660 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StyleDIN Rail Mount
Output TypeSCR
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesCMR60
SubcategoryRelays
Termination StyleScrew
TypeIndicator
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes