Reference Only

CKRD4820

Solid State Relays - SSRs DIN SSR 530VAC/20A 4.5-32VDC In,ZC

Manufacturer:

Mfr Part:
CKRD4820

TTI Part:
CKRD4820

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range4 VDC to 32 VDC
Height99 mm
Input Current8 mA to 12 mA
Input to Output Isolation MethodOptical
Length81.3 mm
Load Current Rating20 A
Load Voltage Rating48 VAC to 530 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StyleDIN Rail Mount
Output TypeSCR
PackagingEach
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesCKR48
SubcategoryRelays
Termination StyleScrew
TypeIndicator
Width22.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.62$108.62
$107.54$537.70
$99.10$991.00
$98.12$2,453.00
$97.15$4,857.50
$96.19$9,619.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes