Reference Only
CKRA4830
Solid State Relays - SSRs DIN SSR 530VAC/30A 90-280VAC In,ZC
Datasheet
CKRA4830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 110 VAC to 280 VAC | |
| Height | 99 mm | |
| Input Current | 5 mA | |
| Input to Output Isolation Method | Optical | |
| Length | 81.3 mm | |
| Load Current Rating | 30 A | |
| Load Voltage Rating | 48 VAC to 530 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail Mount | |
| Output Type | SCR | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | CKR48 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Indicator | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.60 | $118.60 | |
| $116.28 | $581.40 | |
| $114.62 | $1,146.20 | |
| $112.51 | $2,812.75 | |
| $111.40 | $5,570.00 | |
| $106.60 | $10,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes