Reference Only
CD4850W3V
Solid State Relays - SSRs 4-32VDC 48-600VAC 50A 4pin Screw Term
Datasheet
CD4850W3V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 50 A | |
| Load Voltage Rating | 48 VAC to 660 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 10 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP00 | |
| Series | Evolution Dual | |
| Length | 58.42 mm | |
| Width | 45.72 mm | |
| Height | 29.21 mm | |
| Termination Style | Screw | |
| Packaging | Box | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Dual Output Controller | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.22 | $1,472.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Relay Sockets & Hardware Copper Lug Terminal

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs

Sensata
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's

Sensata
Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes