Reference Only

CD4850W2V

Solid State Relays - SSRs 4-32VDC 48-600VAC 50A Key Lock Conn

Manufacturer:

Mfr Part:
CD4850W2V

TTI Part:
CD4850W2V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Relay Contact Form2 Form A (DPST-NO)
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesEvolution Dual
Length58.42 mm
Width45.72 mm
Height29.21 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$141.37$1,413.70
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

HS072 Sensata

Sensata

Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's
HSP-1 Sensata

Sensata

Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
TRM6 Sensata

Sensata

Relay Sockets & Hardware Copper Lug Terminal
HS103DR Sensata

Sensata

Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
HS301DR Sensata

Sensata

Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes