Reference Only
C4IDC
I/O Modules SSR (I/O MODULE) 4.5-30 VDC
Datasheet
C4IDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 10 V to 32 V | |
| Input Current | 1.5 mA | |
| Output Voltage | 4.5 V to 30 V | |
| Output Current | 50 mA | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | C4 | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.63 | $49.63 | |
| $49.13 | $245.65 | |
| $47.26 | $472.60 | |
| $46.78 | $1,169.50 | |
| $45.12 | $2,256.00 | |
| $43.79 | $4,379.00 |
Need more?
My Notes
Sign into see notes.