Reference Only
C4IAC
I/O Modules SSR (I/O MODULE) 140 VAC
Datasheet
C4IAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Input Current | 3 mA | |
| Input Voltage | 120 VAC | |
| Output Current | 50 mA | |
| Output Type | DC | |
| Output Voltage | 4.5 V to 30 V | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Product | I/O Relay Terminals | |
| Series | C4 | |
| Subcategory | I/O Modules | |
| Termination Style | Plug-In |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8541409090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.14 | $49.14 | |
| $47.69 | $238.45 | |
| $45.53 | $455.30 | |
| $43.85 | $1,096.25 | |
| $42.42 | $2,121.00 | |
| $42.00 | $4,200.00 | |
| $41.58 | $10,395.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes