Reference Only

B512F-2

Diode Modules 25A 240V MODULE

Manufacturer:

Mfr Part:
B512F-2

TTI Part:
B512F-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseB-2
Vr - Reverse Voltage240 V
ConfigurationSeries Connection - SCR, Diode
Vf - Forward Voltage1.65 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesB-2 / B-2T
PackagingEach
Gate Trigger Current - Igt60 mA
Output Current25 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.49$58.49
$57.90$289.50
$55.14$551.40
$52.64$2,632.00
$51.08$5,108.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.