Reference Only

A2410

Solid State Relays - SSRs 10A 240VAC AC

Manufacturer:

Mfr Part:
A2410

TTI Part:
A2410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range90 VAC to 280 VAC
Height22.6 mm
IP RatingIP00
Input Current5 mA to 10 mA
Length57.3 mm
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Output TypeSCR
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesSeries 1
SubcategoryRelays
Termination StyleScrew
TypeSSR
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$59.12$1,182.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$62.77$1,255.40
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
HS501DR Sensata

Sensata

Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes